Microchip PIC12C509A-04E/SN

MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12C509A-04E/SN.

Newark

Datasheet113 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.11%

CAD Models

Download Microchip PIC12C509A-04E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.62
$ 1.62
Stock
301,173
107,366
107,366
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
41 B
41 B
41 B
Interface
-
I2C, SPI, USART
I2C, SPI, USART
Number of I/Os
5
5
5
Peripherals
-
POR, WDT
POR, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 1.5KB OTP 8SOIC / PIC series Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-SOIC
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
IC MCU 8BIT 1.5KB OTP 8SOIJ PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-SOIJ

Descriptions

Descriptions of Microchip PIC12C509A-04E/SN provided by its distributors.

MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
Ic, 8Bit Mcu, Pic12, 4Mhz, Soic-8; |Microchip Technology PIC12C509A-04E/SN.
PIC12C Series 1.5 kB Flash 41 B SRAM SMT 8-Bit Microcontroller - SOIC-8
IC, 8BIT MCU, PIC12, 4MHZ, SOIC-8; Contr; IC, 8BIT MCU, PIC12, 4MHZ, SOIC-8; Controller Family/Series:PIC12; Core Size:8bit; No. of I/O's:6; Program Memory Size:1024 x 12; RAM Memory Size:41Byte; CPU Speed:4MHz; Oscillator Type:External, Internal; No. of Timers:1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12C509A-04E/SN.
  • PIC12C509A-04ESN
  • PIC12C509A04E/SN
  • PIC12C509A04E/SN.
  • PIC12C509A04ESN