Microchip PIC12C509-04I/P

IC MCU 8BIT 1.5KB OTP 8DIP / PIC series Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-PDIP
$ 2.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12C509-04I/P.

Electro Sonic

Datasheet113 pages27 years ago

X-ON

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC12C509-04I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.619
$ 2.405
Stock
87,255
102,653
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Flash Memory Size
-
-
RAM Size
41 B
41 B
Interface
-
-
Number of I/Os
5
5
Peripherals
-
-
Case/Package
PDIP
PDIP
Number of Pins
8
8
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

IC MCU 8BIT 1.5KB OTP 8DIP / PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-PDIP
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin PDIP Tube
MICROCHIP PIC12CE519-04/P,8BIT PIC12C MICROCONTROLLER,4MHZ,1.5 KB OTP,8-PIN PDIP

Descriptions

Descriptions of Microchip PIC12C509-04I/P provided by its distributors.

IC MCU 8BIT 1.5KB OTP 8DIP / PIC series Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-PDIP
PIC12C509-04I/P,8BIT PIC MICROCONTROLLER,4MHZ,1024X12 B EPROM,8-PIN PDIP
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin PDIP Tube
Ic, 8Bit Cmos Mcu, 12C509, Dip8; |Microchip Technology PIC12C509-04I/P
2.5V~5.5V 4MHz 2.5625Kbit OTP 1.5KB POR,WDT inside 5 2.5V 5.5V 4MHz 8bit PIC DIP Through hole mounting 9.27mm*6.35mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.