Microchip PIC12C509-04/SM

8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz SOIC8
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12C509-04/SM.

Electro Sonic

Datasheet113 pages27 years ago

SHENGYU ELECTRONICS

Farnell

iiiC

Inventory History

3 month trend:
-7.50%

CAD Models

Download Microchip PIC12C509-04/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.31
$ 2.575
$ 2.575
Stock
129,499
106,751
106,751
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Flash Memory Size
-
-
-
RAM Size
41 B
41 B
41 B
Interface
-
-
-
Number of I/Os
5
5
5
Peripherals
POR, WDT
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIC N Tube
MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin SOIC N T/R
8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz SOIC8

Descriptions

Descriptions of Microchip PIC12C509-04/SM provided by its distributors.

8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz SOIC8
PIC12C Series 1.5 kB Flash 41 B SRAM SMT 8-Bit Microcontroller - SOIC-8
MCU, 8BIT, PIC12, 4MHZ, SOIC-8; Product Range: PIC12 Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 1.5KB; RAM Memory Size: 41Byte; No. of Pins: 8Pins; MCU Case Style: SOIJ; No. of I/O's: 6I/O's; Embedded Interface Typ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12C509-04-SM
  • PIC12C509-04/SM.
  • PIC12C509-04SM