Microchip PIC10F322T-I/MC

MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R
$ 1.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F322T-I/MC.

Upverter

Datasheet210 pages15 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.22%

CAD Models

Download Microchip PIC10F322T-I/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.404
$ 1.116
$ 1.116
Stock
93,109
135,468
135,468
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
3
3
3
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
896 B
-
-
RAM Size
64 B
64 B
64 B
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Number of ADC Channels
3
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
DFN
-
-
Number of Pins
8
8
8
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-09-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-09-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC10 PIC RISC 0.448KB Flash 3.3V/5V Automotive 8-Pin DFN EP T/R
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP Tube
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip PIC10F322T-I/MC provided by its distributors.

MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R
Mcu 8 Bit, 896Byte, Pic10, 16Mhz; |Microchip Technology PIC10F322T-I/MC
2.3V~5.5V 16MHz 4Kbit FLASH 7Kbit Brown-out Detect/Reset,POR,PWM,WDT inside 3 2.3V 5.5V 16MHz A/D 3x8b 8bit PIC DFN-8 SMD mount,glue mount 3mm*2mm*900μm
MCU, 8BIT, PIC10, 16MHZ, DFN-8; Product Range: PIC10 Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 896Byte; RAM Memory Size: 64Byte; No. of Pins: 8Pins; MCU Case Style: DFN; No. of I/O's: 4I/O's; Embedded Interface T
IC, MCU, 8BIT, 896B, 8DFN; Controller Family/Series:PIC10; Core Size:8bit; No. of I/O's:4; Supply Voltage Range:2.3V to 5.5V; Digital IC Case Style:DFN; No. of Pins:8; Program Memory Size:448Byte; RAM Memory Size:64Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; No. of PWM Channels:2; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F322T-IMC