Microchip PIC10F222T-I/MC

8Bit Flash Mcu, Smd, 10F222, Dfn-6; |Microchip Technology PIC10F222T-I/MC
$ 1.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F222T-I/MC.

Microchip

Datasheet88 pages13 years ago

Newark

TME

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC10F222T-I/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.508
$ 0.782
Stock
193,760
93,132
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
23 B
23 B
Interface
USB
USB
Number of I/Os
-
-
Peripherals
-
-
Case/Package
DFN
DFN
Number of Pins
8
8
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-05-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-05-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube
MCU 8-bit PIC10 PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP T/R
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube

Descriptions

Descriptions of Microchip PIC10F222T-I/MC provided by its distributors.

8Bit Flash Mcu, Smd, 10F222, Dfn-6; |Microchip Technology PIC10F222T-I/MC
IC MCU 8BIT 768B FLASH 8DFN / PIC series Microcontroller IC 8-Bit 8MHz 768B (512 x 12) FLASH 8-DFN (2x3)
MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin DFN EP T/R
8BIT FLASH MCU, SMD, 10F222, DFN-6; Series:PIC10F; Memory Size, Flash:0.75KB; EEPROM size:0Byte; Memory size, RAM:23Byte; I/O lines, No. of:3; ADC inputs, No. of:2; Frequency, clock:8MHz; Termination Type:SMD; Case style:DFN; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:10; Bits, No. of:8; Bits, number in ADC:8; IC Generic number:10F222; Logic function number:10F222; Memory size:791 B; Memory type:FLASH; Microprocessor/controller features:ADC, DRT, WDT, ICSP; Pins, No. of:6; Voltage, supply max:5.5V; Voltage, supply min:2V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F222T-IMC