Microchip PIC10F220-E/P

MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F220-E/P.

Microchip

Datasheet88 pages13 years ago
Datasheet0 pages0 years ago

Geoflip

DigiKey

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.15%

CAD Models

Download Microchip PIC10F220-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 0.782
Stock
113,860
278,994
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
16 B
16 B
Interface
USB
USB
Number of I/Os
-
4
Peripherals
-
POR, WDT
Case/Package
PDIP
PDIP
Number of Pins
8
8
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-03-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-03-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC10F222-I/P
MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube
MicrochipPIC10F204-I/P
MCU 8-Bit PIC10 PIC RISC 384Byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube
MicrochipPIC10F200-E/P
MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip PIC10F220-E/P provided by its distributors.

MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology PIC10F220-E/P
8 PIN, 0.375 KB STD FLASH, 16 RAM, 4 I/O, PB FREE
384B FLASH, 16B RAM, 4 I/O, 8BIT ADC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F220-EP
  • PIC10F220E/P
  • PIC10F220EP