Microchip PIC10F200-I/P

MCU 8-Bit PIC10 PIC RISC 384Byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F200-I/P.

RS (Formerly Allied Electronics)

Datasheet96 pages19 years ago
Datasheet86 pages18 years ago

Microchip

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-1.51%

CAD Models

Download Microchip PIC10F200-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.615
$ 0.68
Stock
212,222
117,589
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
4
4
Interface
-
USB
Memory Type
FLASH
FLASH
Memory Size
384 B
384 B
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
-
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
PDIP
PDIP
Number of Pins
8
8

Supply Chain

Projected EOL Date2034-09-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-09-03
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipPIC10F204-I/P
MCU 8-Bit PIC10 PIC RISC 384Byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube
MicrochipPIC10F202-I/P
Microchip PIC10FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC10F206-I/P
Microchip PIC10FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC10F200-I/P provided by its distributors.

MCU 8-Bit PIC10 PIC RISC 384Byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube
2V~5.5V PIC 4MHz 3 PDIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC10F200-I/P,8BIT PIC MICROCONTROLLER,4MHZ,256X12 WORDS FLASH,8-PIN PDIP
RISC Microcontroller, 8-Bit, FLASH, PIC10 CPU, 4MHz, CMOS, PDIP8
Microchip PIC10F MCU, PIC Core, 8-Pin, PDIP, 0 CAN Channels
PIC10F Series 0.375 KB Flash 16 B RAM SMT 8-Bit Microcontroller - PDIP-8
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...5.5 V No. of I/Os: 4 No. of timers: 1 Package: DIL-8 ADC resolution: 8 Bit Flash memory: 0.375 kByte RAM: 16 Byte
MCU, 8BIT, PIC10, 4MHZ, DIP-8; Product Range: PIC10 Family PIC10F20x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 384Byte; RAM Memory Size: 16Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 4I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 10F200-I/P
  • PIC10F200-I/P.
  • PIC10F200-IP
  • PIC10F200I/P
  • PIC10F200IP