Microchip MTCH112T-I/MF

Touch Screen Ctrl, Dfn-8; |Microchip Technology MTCH112T-I/MF
$ 1.82
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTCH112T-I/MF.

Newark

Datasheet48 pages13 years ago

Microchip

Electro Sonic

CAD Models

Download Microchip MTCH112T-I/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 0.947
Stock
82,720
85,864
Authorized Distributors
6
6
Bandwidth
-
-
Interface
-
I2C
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
-
DFN
Number of Pins
8
8
Operating Supply Voltage
-
-
Mount
-
Surface Mount
Output Type
-
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2039-11-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-11-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MTCH112T-I/MF provided by its distributors.

Touch Screen Ctrl, Dfn-8; |Microchip Technology MTCH112T-I/MF
PROXIMITY 2 INPUT, 1 OUTPUT, I2C COMMUNICATION FOR CONFIGURATION
DUAL CHANNEL PROXIMITY TOUCH CONTROLLER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTCH112T-IMF