What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MTCH105T-I/ST

Capacitive touch sensors; MICROCHIP; MTCH105T-I/ST; 1.2 mm; 2.05 V - 3.6 V; 80 mA; TSSOP

$ 1.846
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTCH105T-I/ST.

ODG (Origin Data Global)

Datasheet37 pages10 years ago

Microchip

Inventory History

3 month trend:
-2.84%

CAD Models

Download Microchip MTCH105T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.846
$ 0.95
Stock
431,488
328,203
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resolution
-
-
Interface
-
-
Min Supply Voltage
2.05 V
2.05 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-05-07
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Descriptions

Descriptions of Microchip MTCH105T-I/ST provided by its distributors.

Capacitive touch sensors; MICROCHIP; MTCH105T-I/ST; 1.2 mm; 2.05 V - 3.6 V; 80 mA; TSSOP
Touch Screen Controller, Tssop-14; |Microchip Technology MTCH105T-I/ST
R-PDSO-G14 MTCH105 Buttons 2016 capacitive touch sensor 4.4mm 80mA 2.05V~3.6V -40C~85C
IC PROXIMITY DETECTOR 14TSSOP / Capacitive Touch Buttons 14-TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTCH105T-IST