Microchip MTCH102-I/MS

Microchip Touch IC, 8-Pin MSOP, Simple I/O, +85°C Max Temp, 2.05V to 3.6V, Capacitive
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTCH102-I/MS.

Upverter

Technical Drawing3 pages24 years ago

element14 APAC

Microchip

Inventory History

3 month trend:
-18.17%

CAD Models

Download Microchip MTCH102-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.69
$ 1.482
Stock
217,494
172,251
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resolution
-
-
Interface
-
-
Min Supply Voltage
2.05 V
2.05 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-05-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MTCH102-I/MS provided by its distributors.

Microchip Touch IC, 8-Pin MSOP, Simple I/O, +85°C Max Temp, 2.05V to 3.6V, Capacitive
Sensor Controller Capacitive 2-CH 8-Pin MSOP Tube
Proximity/Touch Controller, 2-Ch, Msop-8; |Microchip Technology MTCH102-I/MS
3.6 V 80 mA Surface Mount Capacitive Touch Buttons - MSOP-8
PROXIMITY/TOUCH CONTROLLER, 2-CH, MSOP-8; IC Interface Type: -; Resolution (Bits): -; Supply Voltage Min: 2.05V; Supply Voltage Max: 3.6V; Controller IC Case Style: MSOP; No. of Pins: 8Pins; Product Range: -; Automotive Qualifi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTCH102-I/MS.
  • MTCH102-IMS
  • MTCH102I/MS
  • MTCH102IMS