Microchip MSC040SMA120B

Silicon Carbide Power MOSFET N-Channel 1200V 67A 3-Pin TO-247
$ 19.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MSC040SMA120B.

Microchip

Datasheet15 pages2 years ago
Datasheet15 pages2 years ago
Datasheet11 pages7 years ago
Datasheet10 pages7 years ago

ODG (Origin Data Global)

Electro Sonic

Inventory History

3 month trend:
-13.48%

CAD Models

Download Microchip MSC040SMA120B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.89
$ 15.905
$ 15.905
Stock
80,070
242,878
242,878
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
TO-247-3
TO-247-3
TO-247-3
Drain to Source Voltage (Vds)
1.2 kV
1.2 kV
1.2 kV
Continuous Drain Current (ID)
66 A
60 A
60 A
Threshold Voltage
-
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
23 V
25 V
25 V
Power Dissipation
323 W
348 W
348 W
Input Capacitance
-
-
-

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyChina, Philippines
Country of FabricationUnited States of America
Country of OriginChina, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Descriptions

Descriptions of Microchip MSC040SMA120B provided by its distributors.

Silicon Carbide Power MOSFET N-Channel 1200V 67A 3-Pin TO-247
Microchip NChannelMOSTube, Vds=1200 V, 46 A, TO-247encapsulation, Through hole mounting
MOSFET SIC 1200 V 40 mOhm TO-247
Trans MOSFET N-CH SiC 1.2KV 64A Tube
MOSFET, N-CH, 1.2KV, 66A, TO-247;
SILICON CARBIDE POWER TRANSISTORS/MODULES

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.