Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MSC035SMA070B4

Silicon Carbide MOSFET, Single, N Channel, 77 A, 700 V, 0.035 ohm, TO-247
$ 9.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MSC035SMA070B4.

Microchip

Datasheet15 pages2 years ago
Datasheet15 pages2 years ago
Datasheet9 pages7 years ago
Datasheet11 pages6 years ago

Upverter

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
-2.36%

CAD Models

Download Microchip MSC035SMA070B4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-07-30
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MSC035SMA070B4 provided by its distributors.

Silicon Carbide MOSFET, Single, N Channel, 77 A, 700 V, 0.035 ohm, TO-247
Mosfet, N-Ch, 700V, 77A, To-247; |Microchip Technology MSC035SMA070B4
TRANS SJT N-CH 700V 77A TO247-4 N-Channel 700 V 77A (Tc) 283W (Tc) Through Hole TO-247-4
Microchip N-Ch MOSFET Vds=700V 54A TO-247-4 TH 4-Pin
MOSFET SIC 700 V 35 mOhm TO-247-4
700V SiliconCarbide (SiC) MOSFET
TRANS SJT N-CH 700V 77A TO247-4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.