What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC94030YM4-TR

Dual P-Channel Mosfet 4 Sot-143 - T/R Rohs Compliant: Yes |Microchip MIC94030YM4-TR
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94030YM4-TR.

Future Electronics

Datasheet6 pages19 years ago

Upverter

CAD Models

Download Microchip MIC94030YM4-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
Stock
131,790
116,210
Authorized Distributors
0
1
Mount
Surface Mount
-
Case/Package
SOT-143
-
Drain to Source Voltage (Vdss)
16 V
-
Continuous Drain Current (ID)
1 A
-
Threshold Voltage
-
-
Rds On Max
450 mΩ
-
Gate to Source Voltage (Vgs)
16 V
-
Power Dissipation
568 mW
-
Input Capacitance
100 pF
-

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 3 months ago)

Related Parts

Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
InfineonBF2030E6814
RF Small Signal Field-Effect Transistor, 1-Element, N-Channel, Metal-oxide Semiconductor FET
Rochester ElectronicsBF2040RE6814
Power Field-Effect Transistor, 0.04A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Microchip MIC94030YM4-TR provided by its distributors.

Dual P-Channel Mosfet 4 Sot-143 - T/R Rohs Compliant: Yes |Microchip MIC94030YM4-TR
MIC94030 Series 16 V 1 Ohm Surface Mount TinyFET® P-Channel MOSFET - SOT-143-4
Trans Mosfet P-Ch 16V 1A 4-Pin Sot-143 T/R - Bulk Mic94030Ym4Tr)
Single High-Side Load Switches, 2.7 to 13.5V, 750mΩ, SOT-143-4, RoHS
Microchip SCT
1000 mA 13.5 V P-CHANNEL Si SMALL SIGNAL MOSFET
SOT-143-4 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94030YM4 TR
  • MIC94030YM4TR