Microchip MIC861YC5-TR

Single Op-Amp 400kHz Gain-Bandwidth Rail-to-Rail Output 4.6uA Supply Current
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC861YC5-TR.

Future Electronics

Datasheet12 pages20 years ago

SHENGYU ELECTRONICS

Geoflip

Inventory History

3 month trend:
-0.87%

CAD Models

Download Microchip MIC861YC5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesAD8613AKSZ-REEL
Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin SC-70 T/R
Analog DevicesAD8613AKSZ-REEL7
ROHS3Compliant EAR99 AD8613 Tape & Reel (TR) op amp buffer circuit 2mm 0.00078muA 2.2mV 350kHz
Analog DevicesAD8613AKSZ-R2
IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SC-70-5
STMicroelectronicsTSV621AICT
TSV621A Series 5.5 V 420 kHz Rail to Rail SMT Operational Amplifier - SOT-323
Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive 5-Pin SC-70 T/R

Descriptions

Descriptions of Microchip MIC861YC5-TR provided by its distributors.

Single Op-Amp 400kHz Gain-Bandwidth Rail-to-Rail Output 4.6uA Supply Current
Op Amp Single GP R-R O/P 5.25V 5-Pin SC-70 T/R / IC OPAMP GP 400KHZ RRO SC70-5
MIC861 Series 5.25 V 4 MHz Teeny Ultra Low Power Operational Amplifier - SC-70-5
4.6μA 120mV/μs 400KHz 80dB shutdown Rail to Rail 24mA 1 1 5.25V 2mV 20pA 650KHz General Purpose SC-70-5 SMD mount,glue mount 1mm(height)
OP AMP, LOW POWER, 861YC5, SC-70-5; No. of Amplifiers:1; Op Amp Type:Low Power; Gain, Bandwidth -3dB:650kHz; Slew Rate:0.12V/µs; Voltage, Supply Min:2.43V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Low Power Op-Amp; Bandwidth:650kHz; Base Number:861; I/O Type:Rail-Rail Outputs; IC Generic Number:861YC5; Logic Function Number:861; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:10mV; Voltage, Supply +Nom:5.25V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC861YC5 TR
  • MIC861YC5TR