Microchip MIC803-29D4VC3-TR

MIC803 Series 2.93V 1120ms Supervisor Circuit w/Open-Drain Reset Output SC-70-3
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC803-29D4VC3-TR.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Future Electronics

Newark

Inventory History

3 month trend:
-58.80%

CAD Models

Download Microchip MIC803-29D4VC3-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.24
$ 0.24
Stock
410,277
363,712
363,712
Authorized Distributors
6
6
6
Case/Package
SC
SC
SC
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
1.12 s
20 ms
20 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-04-05
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Processor Supervisor 3V 1 Active Low/Open Drain 3-Pin SC-70 T/R / IC MPU SUPERVISOR SC70-3
MIC803 Series 3.08V 1120ms Supervisor Circuit w/Open-Drain Reset Output SC-70-3
Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin SC-70 T/R / IC MPU SUPERVISOR SC70-3
Analog DevicesADM803LAKSZ-REEL7
Processor Supervisor 4.63V 1 Active Low/Open Drain Automotive 3-Pin SC-70 T/R
Analog DevicesADM803TAKSZ-REEL7
Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 3-Pin SC-70 T/R
Analog DevicesADM803SAKSZ-REEL7
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO3

Descriptions

Descriptions of Microchip MIC803-29D4VC3-TR provided by its distributors.

MIC803 Series 2.93V 1120ms Supervisor Circuit w/Open-Drain Reset Output SC-70-3
3-Pin Microprocessor Supervisor Circuit; |Microchip Technology MIC803-29D4VC3-TR
Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SC-70 T/R
4.5μA 1V 5.5V SC-70-3 SMD, Adhesive Mount 2.25mm × 1.35mm × 1.1mm
Voltage Detector, 1V to 5.5V, SC70-3, RoHS
Microchip SCT
ROHS3Compliant Tape & Reel (TR) MIC803 Simple Reset/Power-On Reset supervisor 3.05V 1.12s Minimum 18muA 125C
ICVOLT DETECTORFIXED+2.93VTSSOP3PINPLASTIC
IC SUPERVISOR 1 CHANNEL SC70-3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC803-29D4VC3 TR
  • MIC803-29D4VC3TR