Microchip MIC59P50YWM

MIC59P50 Series 80V 4.4MHz 8-Bit Parallel-Input Protected Latched Driver-SOIC-24
$ 5.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC59P50YWM.

Microchip

Datasheet12 pages11 years ago

Verical

iiiC

Inventory History

3 month trend:
-92.94%

CAD Models

Download Microchip MIC59P50YWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.722
$ 5.761
Stock
215,303
134,022
Authorized Distributors
6
6
Number of Outputs
8
8
Max Output Current
500 mA
500 mA
Max Supply Voltage
15 V
-
Min Supply Voltage
5 V
-
Resistance
-
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
-
SOIC
Packaging
Bulk
-

Supply Chain

Projected EOL Date2034-02-20
Country of AssemblyPhilippines, Taiwan
Country of FabricationUnited States of America
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC58P42YWM
Shift Register/Latch/Driver Single 8-Bit Serial/Parallel to Parallel 18-Pin SOIC W Tube

Descriptions

Descriptions of Microchip MIC59P50YWM provided by its distributors.

MIC59P50 Series 80V 4.4MHz 8-Bit Parallel-Input Protected Latched Driver-SOIC-24
Microchip sr8 Bit Latch, SOICencapsulation, 8bit, 24Pin
Parallel Driver, -40 To 85Deg C; |Microchip Technology MIC59P50YWM
Parallel Input Latched Driver 24-Pin SOIC W Tube
Latch, MIC59P50, Open Collector, 500 mA, WSOIC
IC DRVR LATCH 8BIT PAR IN 24SOIC
IC PWR DRIVER BIPOLAR 1:1 24SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.