Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5317-2.8YM5-TR

LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R

$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5317-2.8YM5-TR.

Microchip

Datasheet28 pages6 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-21.35%

CAD Models

Download Microchip MIC5317-2.8YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-01-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip Voltage Regulator, 3.3V Out, 150mA Max, Single Output, SOT-23, SMD, 5-Pin
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R
Texas InstrumentsLP3984IMFX-1.8
Micropower, 150mA Ultra Low-Dropout CMOS Voltage Regulator in Subminiature 4-I/O micro DSBGA 5-SOT-23 -40 to 125
Texas InstrumentsTLV70032DDCR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
43dB(120Hz) 50μA Fixed 150mA 1 2.6V 6.5V 180mV@ 150mA SOT-23-5 SMD mount

Descriptions

Descriptions of Microchip MIC5317-2.8YM5-TR provided by its distributors.

LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R
MIC5317 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 155mV 150mA -40C~125C 70dB
80dB~65dB(1kHz~10kHz) 39μA Positive Fixed 150mA 2.8V 2.5V 2.8V 6V 310mV@150mA 25mV 0.02% SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.1mm
LDO FIXED, 2.8V, 0.15A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 2.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; D

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5317-2.8YM5 TR