Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5305-2.0YML-TR

MIC5305 Series 5.5 V 150 mA SMT µCap Ultra-Low Dropout LDO Regulator - MLF-6
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5305-2.0YML-TR.

Microchip

Datasheet28 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5305-2.0YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-20
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC5305YML-TR
Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.11V Dropout, PDSO6
MIC5305 Series 5.5 V 150 mA SMT µCap Ultra-Low Dropout LDO Regulator - MLF-6
150Ma Ucap Ultra Low Dropout High Psrr L; |Microchip Technology MIC5305-3.3YML-TR

Descriptions

Descriptions of Microchip MIC5305-2.0YML-TR provided by its distributors.

MIC5305 Series 5.5 V 150 mA SMT µCap Ultra-Low Dropout LDO Regulator - MLF-6
150mA uCap Ultra Low Dropout High PSRR LDO Regulator
MIC5305 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 5.5V 150mA -40C~125C
85dB~65dB(1kHz~10kHz) 150μA positive electrode Fixed 150mA 1 2V 2.25V 2V 5.5V 0.1%(Typ) 0.02(Typ) MLF-6 SMD mount,glue mount
MIC5305 -150 MA MICROCAP ULTRA-L

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5305-2.0YML TR
  • MIC5305-2.0YMLTR