Microchip MIC5253-3.3YC5-TR

80Ma Ucap Ldo 5 Sc70 - T/R; |Microchip Technology MIC5253-3.3YC5-TR
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5253-3.3YC5-TR.

Microchip

Datasheet20 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.89%

CAD Models

Download Microchip MIC5253-3.3YC5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.5
$ 0.5
Stock
253,029
333,783
333,783
Authorized Distributors
6
6
6
Polarity
Positive
-
-
Output Type
Fixed
-
-
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
3.3 V
-
-
Output Voltage
3.3 V
2.8 V
2.8 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
165 mV
165 mV
165 mV
Power Supply Rejection Ratio (PSRR)
70 dB
-
-
Case/Package
SC
-
-
Number of Pins
5
5
5
Min Input Voltage
2.7 V
-
-
Max Input Voltage
5.5 V
-
-

Supply Chain

Projected EOL Date2034-03-15
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Fixed Ldo Voltage Regulator, 2.7V-6V In; |Microchip Technology TC1016-3.3VLTTR
Fixed Ldo Voltage Regulator, 2.7V-6V; |Microchip Technology TC1016-3.0VLTTR
Ic, volt Regulator, fixed,+2.7V, cmos, tssop; |Microchip Technology TC1016-2.7VLTTR
Texas InstrumentsTPS71715DCKR
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTPS71433DCKT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Texas InstrumentsTPS71433DCKR
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125

Descriptions

Descriptions of Microchip MIC5253-3.3YC5-TR provided by its distributors.

80Ma Ucap Ldo 5 Sc70 - T/R; |Microchip Technology MIC5253-3.3YC5-TR
70dB~65dB (1kHz~10kHz), 100μA, Fixed Positive, 100mA, 1 Ch, 3.3V 2.7V 3.3V 5.5V, 300mV@100mA, ±2.5% ±0.05%, SC-70-5, SMD, Adhesive Mount, 1mm H
MIC5253 Cut Tape (CT) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 165mV 100mA -40C~125C 70dB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5253-3.3YC5 TR
  • MIC5253-3.3YC5TR