Microchip MIC4830YMM

MIC4830 Series 5.5 V 75 uA Low Noise 180 VPP Output Voltage EL Driver-MSOP-8
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4830YMM.

SHENGYU ELECTRONICS

Datasheet12 pages17 years ago

element14 APAC

Inventory History

3 month trend:
-37.50%

CAD Models

Download Microchip MIC4830YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.404
Stock
259,895
111,135
Authorized Distributors
6
6
Display Type
-
-
Output Current
-
-
Output Voltage
180 V
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
1
1
Data Rate
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
MSOP
MSOP
Number of Pins
8
8

Supply Chain

Projected EOL Date2034-06-20
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4826YMM
MIC4826 Series 5.5 V 75 uA Low Input 160 VPP Output Voltage EL Driver - MSOP-8
MicrochipMIC4832YMM
MIC4832 Series 5.5 V 75 uA Low Noise 220 VPP Output Voltage EL Driver - MSOP-8
MicrochipMIC4832YMM-TR
MIC4832 Series 5.5 V 75 uA Low Noise 220 VPP Output Voltage EL Driver - MSOP-8
Texas InstrumentsLMV797MM/NOPB
IC OPAMP GP 17MHZ RRO 8VSSOP / Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R

Descriptions

Descriptions of Microchip MIC4830YMM provided by its distributors.

MIC4830 Series 5.5 V 75 uA Low Noise 180 VPP Output Voltage EL Driver-MSOP-8
MICREL SEMICONDUCTOR MIC4830YMM IC, EL DRIVER, LN, 180VP-P, 8MSOP
EL Lamp Driver 5.5V Automotive 8-Pin MSOP Tube
Single Lamp Driver, 1.8V, MSOP-8, , RoHS
Microchip SCT
Microchipdisplay driver chip, 8needle
IC, EL DRIVER, LN, 180VP-P, 8MSOP; Ballast Controller Type: EL Lamp Driver; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Controller IC Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: MIC4830 Series; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 4830; Device Type: Lamp; Driver Case Style: MSOP; Module Configuration: Half Bridge; Operating Temperature Range: -40°C to +85°C; Supply Current: 45µA; Supply Voltage Range: 1.8V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4830-YMM