Microchip MIC4421CT

IC GATE DRVR LOW-SIDE TO220-5 / 9A-Peak Low-Side MOSFET Driver

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4421CT.

SHENGYU ELECTRONICS

Datasheet12 pages21 years ago

Related Parts

MicrochipMIC4422CT
Low Side 9A 4.5V~18V 9A TO-220-5 Gate Drive ICs ROHS
MicrochipMIC4429CT
6A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS Process | IC DRIVER MOSFET 6A LS TO-220-5
LittelfuseIXDN609CI
9-Ampere Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 9A NON-INV TO220-5
MicrochipMCP1407-E/AT
IC GATE DRVR LOW-SIDE TO220-5 / Low-Side Gate Driver IC Non-Inverting TO-220-5
MicrochipTC4420CAT
Driver 6A 1-OUT Lo Side Non-Inv Automotive 5-Pin(5+Tab) TO-220 Tube
LittelfuseIXDD609CI
IXDD609 Series Single 35 V 9 A Through Hole Low Side Driver - TO-220-5

Descriptions

Descriptions of Microchip MIC4421CT provided by its distributors.

IC GATE DRVR LOW-SIDE TO220-5 / 9A-Peak Low-Side MOSFET Driver
IC DRIVER MOSFET 9A LS TO-220-5
MOSFET Driver IC; Device Type:MOSFET; No. of Outputs:1; Output Voltage:18V; Output Current:0.375A; Power Dissipation, Pd:12.5W; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Termination Type:Through Hole; Package/Case:5-TO-220 ;RoHS Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.