Microchip MIC4416YM4-TR

MOSFET Driver, Low Side, 4.5V-18V supply, 1.2A and 7.8 ohm output, SOT-143-4
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4416YM4-TR.

ODG (Origin Data Global)

Datasheet22 pages8 years ago

SHENGYU ELECTRONICS

Microchip

element14 APAC

TME

Inventory History

3 month trend:
+173%

CAD Models

Download Microchip MIC4416YM4-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipMIC4417YM4-TR
ITTYBITTY LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.2A, PDSO4
MicrochipMIC5018BM4 TR
IC DRIVER MOSFET HI SIDE SOT143

Descriptions

Descriptions of Microchip MIC4416YM4-TR provided by its distributors.

MOSFET Driver, Low Side, 4.5V-18V supply, 1.2A and 7.8 ohm output, SOT-143-4
Gate Drivers; MIC4416YM4-TR; MICROCHIP TECHNOLOGY; 1; 600 mW; 1; 1.2 A
DRIVER, MOSFET, LOW SIDE, SMD, 4416; Driver Configuration: Low Side; Peak Output Current: 1.2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOT-143; No. of Pins: 4Pins; Input Delay: 33ns; Output Delay: 23ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 4416; Device Type: MOSFET; I / O Delay: 42ns; IC Generic Number: 4416; Logic Function Number: 4416; Module Configuration: Low Side; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +85°C; Output Resistance: 7.8ohm; Output Voltage: 20V; Supply Voltage Range: 4.5V to 18V; Termination Type: Surface Mount Device
Type = Low Side / Outputs = 1 / Configuration = Non-Inverting / Rise Time ns = 14 / Fall Time ns = 16 / Output Current A = 1.2 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-143 / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.92 / Width mm = 1.3 / Height mm = 0.9 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4416YM4 TR
  • MIC4416YM4TR