Microchip MIC3003GML

Fiber Optic Module Management IC 24-Pin VQFN
$ 6.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3003GML.

Microchip

Datasheet74 pages16 years ago
Datasheet74 pages16 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC3003GML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.37
$ 5.25
Stock
1,152,664
646,414
Authorized Distributors
2
2
Data Rate
10 Gbps
10 Gbps
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Output Current
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
Packaging
-
-
Mount
Surface Mount
Surface Mount
Operating Supply Current
2.3 mA
2.3 mA
Operating Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2026-08-26
Country of AssemblyMalaysia
Country of FabricationTaiwan
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MIC2555 Series 4.5 V 400 kbps Surface Mount USB - OTG Transceiver - MLF-24
NXP SemiconductorsMC9S08SH8CFK
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 24-Pin QFN EP Tray
Analog DevicesLTC2925CUF#PBF
IC POWER SUPPLY CONTROLLER 24QFN / Processor Supervisor 4 Open Drain 24-Pin QFN EP Tube
NXP SemiconductorsMC34845CEPR2
LED Backlight Driver, 6 Channel with Integrated Power Supply,QFN 24, Reel
NXP SemiconductorsMC10XS3435DHFK
High-Side Switch, 12V, Dual 10mOhms + Dual 35mOhms, PQFN 24, Tray
Analog DevicesLTC3521IUF#PBF
Switching Voltage Regulators 1A Buck-Boost and Dual 600mA Buck Synchronous DC/DC Converters

Descriptions

Descriptions of Microchip MIC3003GML provided by its distributors.

Fiber Optic Module Management IC 24-Pin VQFN
FOM Controller with Internal Calibration
Fiber Optic Module Chipsets, 3.3V, MLF-24, RoHS
Microchip SCT
IC LASER CTRLR 10GBPS 3.6V 24MLF
IC FOM MANAGEMENT W/CALIBR 24MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.