Microchip MIC3003AGML-TR

Fiber Optic Module Management IC with Internal Calibration 24-Pin VQFN T/R
$ 4.66
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.66
$ 5.99
Stock
1,467,159
1,920,192
Authorized Distributors
1
1
Data Rate
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Output Current
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Packaging
-
-
Mount
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Supply Chain

Projected EOL Date2026-02-27
Country of AssemblyMalaysia
Country of FabricationTaiwan
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Microchip MIC3003AGML-TR provided by its distributors.

Fiber Optic Module Management IC with Internal Calibration 24-Pin VQFN T/R
Discontinued Tape & Reel (TR) ROHS3Compliant MIC3003 laser driver 3V~3.6V -40C~85C
FOM Controller with Internal Calibration
IC FOM MANAGEMENT W/CALIBR 24MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.