Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC29152WD-TR

MIC29152 Series 1.5 A 1.25 to 25 V ADJ Output LDO Voltage Regulator -TO-252-5

$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29152WD-TR.

Microchip

Datasheet42 pages7 years ago

SHENGYU ELECTRONICS

Future Electronics

TME

Inventory History

3 month trend:
+1251%

CAD Models

Download Microchip MIC29152WD-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-15
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MIC5295 Series 24 V 150 mA SMT Low Quiescent Current LDO Regulator - TO-252-5
MicrochipMIC5295YD-TR
MIC5295 Series ADJ Output Voltage 150 mA SMT LDO Regulator - TO-252-5
MIC5295 Series 24 V 150 mA SMT Low Quiescent Current LDO Regulator - TO-252-5
Linear Voltage Regulator, LDO, Low Voltage, 3.0 A, with Reverse Current Protection ADJ
Linear Voltage Regulator, LDO, Wide Input Range, 500 mA 5.0 V
Linear Voltage Regulator, LDO, Wide Input Range, 500 mA 6 V

Descriptions

Descriptions of Microchip MIC29152WD-TR provided by its distributors.

MIC29152 Series 1.5 A 1.25 to 25 V ADJ Output LDO Voltage Regulator -TO-252-5
900μA positive electrode Adjustable 1.5A 1 1.25V 2.5V 25V 26V 600mV@ 1.5A 1% 0.5% TO-252-5 SMD mount,glue mount 2.69mm(height)
MIC29152 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Transient Voltage voltage regulator linear 350mV 1.5A -40C~125C
LDO, ADJ, 1.25-25V, 1.5A, TO-252-5; Output Type: Adjustable; Input Voltage Min: 2.3V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 25V; Output Curre

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC29152WD TR