Microchip MIC28516T-E/PHA

DC/DC BUCK REGULATOR / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 32-PowerVQFN
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC28516T-E/PHA.

Microchip

Datasheet38 pages5 years ago
Datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip MIC28516T-E/PHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.37
$ 2.64
Stock
115,697
78,393
Authorized Distributors
6
1
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Outputs
1
-
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Projected EOL Date2044-07-24
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0040
Introduction Date2020-07-24
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Descriptions

Descriptions of Microchip MIC28516T-E/PHA provided by its distributors.

DC/DC BUCK REGULATOR / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 32-PowerVQFN
Converter DC to DC Single Synchronous Step Down Adjustable 0.6V to 32V 8A 32-Pin VQFN T/R
MIC28516 Series 70 V 8 A SMT Synchronous DC/DC Buck Regulator - VQFN-32
Switching voltage regulators; MICROCHIP; MIC28516T-E/PHA; 1; 8 A; 900 µm; 4.5 V - 70 V
Buck Yes 270KHz~800KHz Adjustable 1 32V 600mV 70V 4.5V VQFN-32
Complete Step Down Regulator, 4.5V to 70V, VQFN-32, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC28516T-EPHA