Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC28514T-E/PHA

Microchip Buck-Boost Switching Regulator, 0.6→32V Out, 5A Max, Single Ch, VQFN, SMD, 32-Pin
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC28514T-E/PHA.

Upverter

Technical Drawing3 pages24 years ago

Augswan

Microchip

TME

Electro Sonic

Inventory History

3 month trend:
+79.28%

CAD Models

Download Microchip MIC28514T-E/PHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-13
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2017-04-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MIC28514T-E/PHA provided by its distributors.

Microchip Buck-Boost Switching Regulator, 0.6→32V Out, 5A Max, Single Ch, VQFN, SMD, 32-Pin
IC REG BUCK ADJ 5A 32VQFN Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 32-PowerVQFN
Conv DC-DC 4.5V to 75V Synchronous Step Down Single-Out 0.6V to 32V 5A 32-Pin VQFN EP T/R
Hyper Speed Control Synchronous DC/DC Buck Regulator with External Soft Start 75V 5A 32-Pin VQFN T/R
5A High Performance COT Buck Regulator with external soft star
MIC28514 Series 75 V 5 A SMT Synchronous DC/DC Buck Regulator - VQFN-32
Switching Regulator, 5A, 880kHz Switching Freq-Max, PQCC32
Switching voltage regulators; MICROCHIP; MIC28514T-E/PHA; 1; 5 A; 900 µm; 32 V
Dc/Dc Conv, Sync Buck, 800Khz, Vqfn-32; |Microchip Technology MIC28514T-E/PHA
Complete Step Down Regulator, 4.5V to 75V, VQFN-32, RoHS
Microchip SCT
DC/DC CONV, SYNC BUCK, 800KHZ, VQFN-32; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 75V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: QFN; No. of Pins: 32Pins; Output Current: 5A;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC28514T-EPHA