Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC22200YML-TR

2A Integrated Switch Synchronous Buck Regulator with Frequency Programmable from
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC22200YML-TR.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

TME

Verical

Inventory History

3 month trend:
-6.19%

CAD Models

Download Microchip MIC22200YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-11
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS61230DRCT
Switching Regulator, Current-mode, 6A, 2000kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS61230DRCR
Switching Regulator, Current-mode, 6A, 2000kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS54226PWP
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 14-Pin HTSSOP EP Tube
Analog DevicesMAX15053EWL+T
Switching Regulator, Current-mode, 2A, 1150kHz Switching Freq-Max, BICMOS, PBGA9
400mV 3.5V Converter,Wireless Equipment BGA SMD mount 1.36mm*1.22mm*360μm
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.4V to 3.5V 2A 9-Pin WLCSP T/R

Descriptions

Descriptions of Microchip MIC22200YML-TR provided by its distributors.

2A Integrated Switch Synchronous Buck Regulator with Frequency Programmable from
MIC22200 Series 4 MHz 2 A Integrated Switch Synchronous Buck Regulator - MLF-12
DC-DC Switching Synchronous Step-Down Regulator, Adjustable, 2.6V-5.5V in, 0.7V-5.5V out, 2A, QFN-12
DC-DC CONV, BUCK, 4MHZ, MLF-12; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2.6V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: MLF; No. of Pins: 12Pins; Output Current: 2A; Output

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC22200YML TR