Microchip MIC2171WU

MIC2171 Series 40 V 100 kHz 2.5 A Switching Regulator - TO-263-5
$ 3.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2171WU.

Microchip

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

TME

Microchip SCT

DigiKey

Inventory History

3 month trend:
-69.77%

CAD Models

Download Microchip MIC2171WU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.554
$ 4.27
Stock
146,132
154,944
Authorized Distributors
6
6
Case/Package
TO-263-5
TO-263-5
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
2.5 A
2.5 A
Switching Frequency
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
40 V
40 V
Min Output Voltage
3.6 V
-
Max Output Voltage
65 V
65 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2034-01-25
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2585SX-ADJ/NOPB
Switching Regulator, Current-mode, 7A, 125kHz Switching Freq-Max, BIPolar, PSSO5
Texas InstrumentsLM2585SX-12
SIMPLE SWITCHER 3A Flyback Regulator | IC REG MULT CONFG 12V 3A TO263
Texas InstrumentsLM2585S-12
LM2585 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 5V 8.64mm 3A Switch 100kHz

Descriptions

Descriptions of Microchip MIC2171WU provided by its distributors.

MIC2171 Series 40 V 100 kHz 2.5 A Switching Regulator - TO-263-5
2.5A 100kHz Switching Regulator
2.5A 100Khz Switching Regulator 5 Ddpak Tube Rohs Compliant: Yes |Microchip Technology MIC2171WU
Boost,Buck,Cuk,Flyback,Forward Converter No 100KHz Adjustable 1 65V(Switch) 40V 3V TO-263-5 4.6mm
DC-DC CONV, BOOST/BUCK, 100KHZ, TO-263-5; Topology: Boost, Buck, Cuk, Inverting; Input Voltage Min: 3V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TO-263; No. of Pins: 5Pins; Output Current: 2.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.