Microchip MEC1428-TF-C1

Low-Power Embedded Controller MIPS32 M14K 192 Kbyte SRAM 1.8V/3.3V 128-Pin WFBGA Tray
$ 3.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MEC1428-TF-C1.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 3.813
$ 11.16
Stock
133,700
90,813
Authorized Distributors
6
6
Core Architecture
-
MIPS
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
SRAM
SRAM
Memory Size
192 kB
-
RAM Size
-
-
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
-
-
Number of Pins
128
128
Min Operating Temperature
-
-
Max Operating Temperature
-
-

Supply Chain

Projected EOL Date2044-08-15
Country of AssemblyChina
Country of FabricationSingapore
Country of OriginChina
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2017-08-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MEC1428-TF-C1 provided by its distributors.

Low-Power Embedded Controller MIPS32 M14K 192 Kbyte SRAM 1.8V/3.3V 128-Pin WFBGA Tray
Embedded and Keyboard Controller, 32KB, 0 to 70° C, WFBGA-128, RoHS
Microchip SCT
Mec, Mips Core, 192K Sram, Lpc & Espi, 1; |Microchip Technology MEC1428-TF-C1
Keyboard and Embedded Controller for Notebook PC
WFBGA-128 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.