What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP9903T-1E/9Q

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 10-Pin VDFN EP T/R
$ 0.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9903T-1E/9Q.

Microchip

Datasheet50 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
-3.76%

Supply Chain

Projected EOL Date2044-03-18
Country of AssemblyChina, Philippines, Thailand
Country of FabricationSingapore
Country of OriginChina, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-03-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP9903T-1E/9Q provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 10-Pin VDFN EP T/R
Multichannel Digital Temperature Sensor, 3 to 3.6V, VDFN-10, RoHS
Microchip SCT
SENSOR DIGITAL -40C-125C 10TDFN / Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10-VDFN (3x3)
TRIPLE TEMP SENSOR WITH BETA COMPENSATION, FIXED ADDRESS, ALERTS, I2C/SMBUS
TEMPERATURE SENSOR, 0.25DEG C, VDFN-10; IC Output Type: Digital; Sensing Accuracy Range: ± 0.25°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: 125°C; Sensor Case Style: VDFN; No. of Pins: 10Pins; Supply Voltage Mi
Temperature Sensor, -40 To 125Deg C; Sensor Output Type:Digital; Accuracy:± 1°C; Sensor Case/Package:Vdfn-Ep; No. Of Pins:10Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; No. Of Channels:3Channels; Resolution:11 Bits Rohs Compliant: Yes |Microchip Technology MCP9903T-1E/9Q

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9903T-1E 9Q
  • MCP9903T-1E-9Q
  • MCP9903T-1E9Q
  • MCP9903T1E/9Q