What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP96L01-E/MX

+/- 4.0C Thermocouple to I2C converter (5mmx5mm QFN)
$ 5.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP96L01-E/MX.

Microchip

Datasheet56 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-20.97%

CAD Models

Download Microchip MCP96L01-E/MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.065
$ 5.35
Stock
104,023
120,946
Authorized Distributors
6
6
Bandwidth
-
-
Interface
-
2-Wire, I2C
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C
Case/Package
-
-
Number of Pins
20
20
Operating Supply Voltage
-
-
Mount
-
-
Output Type
-
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2044-08-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-08-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP96L01-E/MX provided by its distributors.

+/- 4.0C Thermocouple to I2C converter (5mmx5mm QFN)
Sensor conditioning IC, 2.7 to 5.5V, MQFN-20, RoHS
Microchip SCT
Thermocouple IC with O/S detection
Analog Circuit, 1 Func, 1 Channel, PQCC20
+/- 4.0C Thermocouple To I2C Converter In 5Mm X 5Mm Qfn. This Device Has Opens/Shorts Pin Detection. This Device Supports K, J, T, N, S, E, B, And R Type Thermocouples. 20 Mqfn 5X5X1.0Mm Tube Rohs Compliant: Yes |Microchip Technology MCP96L01-E/MX

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP96L01-EMX
  • MCP96L01E/MX