Microchip MCP8024T-H/MP

MCP8024 Series 28 V 0.5 A 3-Phase Brushless DC (BLDC) Motor Gate Driver - QFN-40
$ 6.08
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP8024T-H/MP.

SHENGYU ELECTRONICS

Datasheet46 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.08
$ 2.35
Stock
77,963
145,227
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
40
40
Number of Outputs
-
3
Max Output Current
-
-
Output Voltage
12 V
12 V
Interface
-
-
Min Supply Voltage
-
6 V
Max Supply Voltage
-
28 V

Supply Chain

Projected EOL Date2039-09-26
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP8024T-H/MP provided by its distributors.

MCP8024 Series 28 V 0.5 A 3-Phase Brushless DC (BLDC) Motor Gate Driver - QFN-40
3-Phase Brushless DC Motor Driver Automotive 40-Pin QFN EP T/R
3-Phase BLDC Motor Driver 6V to 28V 40-Pin QFN T/R
Power MOSFET Tape & Reel (TR) MCP8024 General Purpose motor driver 28V 0.5mA 5mm -40C~150C TA
3-PHASE BRUSHLESS DC (BLDC) MOTOR GATE DRIVER WITH POWER MODULE
Front driver - half-bridge(3) Power MOSFET Brushless DC motor(BLDC) Brushless DC motor 6V 28V PWM Controller - Commutation,Direction Management QFN SMD mount,glue mount 5mm*5mm*830μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP8024T-HMP