Microchip MCP795W21T-I/SL

Real Time Clock (RTC) IC Clock/Calendar 64B SPI 14-SOIC (0.154, 3.90mm Width)
$ 4.66
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP795W21T-I/SL.

Microchip

Datasheet54 pages14 years ago
Datasheet0 pages0 years ago
Datasheet68 pages8 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.81%

CAD Models

Download Microchip MCP795W21T-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.66
$ 1.77
Stock
102,119
138,311
Authorized Distributors
6
6
Case/Package
-
SOIC
Number of Pins
14
14
Memory Size
64 B
64 B
Interface
-
SPI
Logic Function
Clock
Clock
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-11-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-11-03
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Descriptions

Descriptions of Microchip MCP795W21T-I/SL provided by its distributors.

Real Time Clock (RTC) IC Clock/Calendar 64B SPI 14-SOIC (0.154, 3.90mm Width)
Real Time Clock/Calendar, -40 To 85Deg C; |Microchip Technology MCP795W21T-I/SL
Real Time Clock Serial 64Byte 14-Pin SOIC N T/R
SPI GPP RTCC, 2Kb EE, 64B SRAM, WDT, Event Detect, EUI-48
IC RTC CLK/CALENDAR SPI 14-SOIC
SPI RTCC, 1.8 to 3.6V, 64Bytes, SOIC-14, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP795W21T-ISL