Microchip MCP7940N-I/P

$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP7940N-I/P.

Upverter

Technical Drawing2 pages24 years ago

Microchip

TME

LKR

Microchip SCT

Inventory History

3 month trend:
-10.78%

CAD Models

Download Microchip MCP7940N-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-10-05
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMCP7940M-I/P
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip MCP7940N-I/P provided by its distributors.

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin PDIP Tube
Alarm RTC IC, Year/Month/Week/Date/Hr/Min/Sec 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, DIP-8
Real-time clock; MICROCHIP; MCP7940N-I/P; Clock; 1.8 V - 5.5 V; 64 B; HH:MM:SS
IC RTC CLK/CALENDAR I2C 8DIP / Real Time Clock (RTC) IC Clock/Calendar 64B I²C, 2-Wire Serial 8-DIP (0.300", 7.62mm)
RTC IC Operating temperature: -40...+85 °C Power supply: 1.8...5.5 V Interface: I²C Package: PDIP-8
Microchip RTCchip, Can be used as a calendar, PDIPencapsulation, Serial I2Cbus, max_voltage5.5 V, Through hole mounting, 8Pin
RTCC, GP I2C, 64B SRAM, 8PDIP; Date Format: YYYY: MM: WK: DD: Hr: Min: Secs; Clock Format: 12Hr / 24Hr; Clock IC Type: Alarm RTC; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Clock IC Case Style: DIP; No. of Pins: 8Pins; IC In

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP7940N-IP
  • MCP7940NI/P