What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP73123-22JI/MF

Single cell, 6.5V OVP LiFePO4 battery charger, 3.6V regulation
$ 1.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73123-22JI/MF.

Microchip

Datasheet28 pages13 years ago
Datasheet34 pages15 years ago

Inventory History

3 month trend:
+0.18%

Alternate Parts

Price @ 1000
$ 1.789
$ 1.11
Stock
33,892
3,180
Authorized Distributors
2
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
DFN
DFN
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
-
-

Supply Chain

Projected EOL Date2039-10-09
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-10-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP73123-22JI/MF provided by its distributors.

Single cell, 6.5V OVP LiFePO4 battery charger, 3.6V regulation
Battery Management, 4 to 16V, 0.7µA, DFN-10, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73123-22JIMF