Microchip MCP6S26-I/SL

MCP6S26 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA -SOIC-14
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6S26-I/SL.

Microchip

Datasheet42 pages13 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.21%

CAD Models

Download Microchip MCP6S26-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 3.675
Stock
379,273
127,524
Authorized Distributors
6
6
Gain
-
-
Input Offset Voltage (Vos)
275 µV
275 µV
Common Mode Rejection Ratio
-
-
-3db Bandwidth
-
12 MHz
Bandwidth
12 MHz
-
Gain Bandwidth Product
-
-
Slew Rate
22 V/µs
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Interface
-
-
Case/Package
SOIC
SOIC
Nominal Gain Bandwidth Product
-
-
Input Bias Current
1 pA
1 pA

Supply Chain

Projected EOL Date2034-04-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-04-04
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MicrochipMCP6S26T-I/SL
MCP6S26 Series 5.5 V 1 mA Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-14
onsemi74VHC14M
74VHC Series 5 V High Speed CMOS Hex Schmitt Inverter - SOIC-14
onsemi74VHC04MX
Buffer Inverter 74VHC04 EAR99 74VHC logic gate circuit 7.5ns @ 5V 50pF 1.27mm 8mA 8mA 5.5V
onsemi74VHC14MX
74VHC Series 5 V High Speed CMOS Hex Schmitt Inverter - SOIC-14

Descriptions

Descriptions of Microchip MCP6S26-I/SL provided by its distributors.

MCP6S26 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA -SOIC-14
1mA 22V/μs 1 3V 5.5V 275μV 1pA 12MHz SOIC-14 SMD mount 8.65mm(Length)*3.9mm(width)
MICROCHIP - MCP6S26-I/SL - Programmable/Variable Amplifier, 6 Channels, 1 Amplifier, 12 MHz, -40 °C, 125 °C, 2.5V to 5.5V
PG AMP, 6CH, R-R I/O, 12MHZ, 14SOIC; No. of Channels: 6Channels; No. of Amplifiers: 1 Amplifier; Bandwidth: 12MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Supply Voltage Range: 2.5V to 5.5V; Amplifi

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6S26-ISL
  • MCP6S26I/SL
  • MCP6S26ISL