Microchip MCP662T-E/MS

IC OPAMP GP 60MHZ RRO 8MSOP | Microchip Technology Inc. MCP662T-E/MS
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP662T-E/MS.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.07%

CAD Models

Download Microchip MCP662T-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.26
$ 1.205
$ 1.205
Stock
177,576
81,747
81,747
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
32 V/µs
32 V/µs
32 V/µs
Gain Bandwidth Product
60 MHz
60 MHz
60 MHz
Input Offset Voltage (Vos)
1.8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
66 dB
64 dB
64 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
6 mA
-
-

Supply Chain

Projected EOL Date2039-02-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2012-02-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP662T-E/MS provided by its distributors.

IC OPAMP GP 60MHZ RRO 8MSOP | Microchip Technology Inc. MCP662T-E/MS
Op Amp Dual GP R-R O/P 5.5V Automotive 8-Pin MSOP T/R
ROHS3Compliant EAR99 MCP662 Matte Tin (Sn) - annealed op amp buffer circuit 3mm 6pA 1.8mV 60000kHz
Op Amp, 6mA(x2 Ch), 32V/μs, 6.8nV/rtHz@5.5V, 60MHz, 66dB, Shutdown, Rail-to-Rail, 90mA, 2.2V-5.5V, 1.8mV, 6pA, MSOP-8, SMD, Adhesive Mount, 3mm×3mm×850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP662T-EMS