Microchip MCP6474-E/ST

Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP Tube
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6474-E/ST.

element14 APAC

Datasheet50 pages13 years ago

Inventory History

3 month trend:
-16.95%

CAD Models

Download Microchip MCP6474-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 2.49
$ 2.49
Stock
118,071
210,881
210,881
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
1.1 V/µs
-
-
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
1.5 mV
2.75 V
2.75 V
Power Supply Rejection Ratio (PSRR)
91 dB
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2039-05-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2013-05-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6274-E/ST
MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6274T-E/ST
Ic, operational Amplifier, quad, cmos, tssop; |Microchip Technology MCP6274T-E/ST
STMicroelectronicsTSV6394AIPT
TSV6394A Series 5.5 V 2.4 kHz Rail to Rail CMOS Operational Amplifier - TSSOP-14
STMicroelectronicsTSV6394IPT
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
MicrochipMCP6L74T-E/ST
6 V 2 MHz Quad Circuit Rail-to-Rail Operational Amplifier - TSSOP-14
STMicroelectronicsTSV6395IPT
IC CMOS 4 CIRCUIT 16TSSOP / CMOS Amplifier 4 Circuit Rail-to-Rail 16-TSSOP

Descriptions

Descriptions of Microchip MCP6474-E/ST provided by its distributors.

Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP Tube
OP AMP, QUAD, 2MHZ, 1.1V/US, TSSOP-14
2 MHz Low Power, Low IBias Quad Op Amp
Linear Op Amps, 2000kHz, 2 to 5.5V, TSSOP-14, RoHS
Microchip SCT
100μA(x2 Channels) 1.1V/μs 27nV/rtHz@ 5.5V 2MHz 70dB shutdown Rail to Rail 32mA 4 4 2V 5.5V 1.5mV 1pA CMOS TSSOP-14 SMD mount 5mm*4.4mm*1mm
TSSOP-14 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6474-E/ST.
  • MCP6474-EST
  • MCP6474E/ST
  • MCP6474EST