Microchip MCP6424-E/ST

OP Amp Quad GP Rail to Rail Input/Output 5.5V 14-Pin TSSOP Tube - Rail/Tube
$ 1.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6424-E/ST.

LKR

Datasheet46 pages13 years ago

Inventory History

3 month trend:
-46.60%

CAD Models

Download Microchip MCP6424-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.007
$ 1.491
$ 1.491
Stock
183,952
141,555
141,555
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.05 V/µs
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
90 kHz
90 kHz
90 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
75 dB
-
-
Common Mode Rejection Ratio
70 dB
75 dB
75 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.4 µA
4.4 µA
4.4 µA

Supply Chain

Projected EOL Date2039-08-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2013-08-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6424T-E/ST
MCP6424 Series 5.5 V 90 kHz 4.4 µA Surface Mount Amplifier Op Amp - TSSOP-14
Texas InstrumentsLP324MTX/NOPB
Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-TSSOP 0 to 70
Texas InstrumentsLP324MT/NOPB
Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-TSSOP 0 to 70
Texas InstrumentsLP324MT
LP324-N/LP2902-N Micropower Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14TSSOP
STMicroelectronicsTS934IPT
TS93x Series 10 V 100 kHz Rail to Rail Quad Operational Amplifier - TSSOP-14
STMicroelectronicsTS27L4CPT
Micropower, high voltage CMOS op-amp, -40 to 125°C, TSSOP-14, Tape and Reel

Descriptions

Descriptions of Microchip MCP6424-E/ST provided by its distributors.

OP Amp Quad GP Rail to Rail Input/Output 5.5V 14-Pin TSSOP Tube - Rail/Tube
MCP6424 Series 1.8 - 5.5 V 90 KHz Quad R/R I/O Op Amp - TSSOP-14
0.05 V/us 4 90KHz 1.8V ~ 5.5V General Purpose TSSOP-14 Operational Amplifier ROHS
4.4μA(x2 Ch) 50mV/μs 95nV/rtHz@5.5V 90kHz 75dB Shutdown Rail-to-Rail 22mA 4 4 1.8V 5.5V 1mV 1pA General Purpose TSSOP-14 SMD 5mm×4.4mm×1mm
IC, OP AMP, 90KHZ, 0.001V, TSSOP-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 90kHz; Slew Rate: 0.05V/µs; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6424-E/ST.
  • MCP6424-EST
  • MCP6424E/ST
  • MCP6424EST