Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6411T-E/OT

IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6411T-E/OT.

Microchip

Datasheet34 pages9 years ago

Inventory History

3 month trend:
+363%

CAD Models

Download Microchip MCP6411T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-06-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2017-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6411T-E/OT provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Operational Amplifier, 1 Channel, 1 MHz, 500 mV/us, 1.7 V to 5.5 V, 5 Pins, SOT-23
Microchip General Purpose Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
OPERATIONAL AMPLIFIER, 1MHZ WITH EMI FIL 5 SOT-23
Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO5
Op-Amp, 1Mhz, 0.5V/Us, Sc-70-5; No. Of Channels:1Channels; Gain Bandwidth Product:1Mhz; Supply Voltage Range:1.7V To 5.5V; Ic Case/Package:Sot-23; No. Of Pins:5Pins; Amplifier Type:General Purpose; Input Offset Voltage:1Mv; Msl:- Rohs Compliant: Yes |Microchip Technology MCP6411T-E/OT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6411T-E/OT.
  • MCP6411T-EOT