Microchip MCP6402-H/SN

Op Amp Dual GP R-R I/O 6V Automotive 8-Pin SOIC N Tube / IC OPAMP GP 1MHZ RRO 8SOIC
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6402-H/SN.

Augswan

Datasheet44 pages15 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.43%

CAD Models

Download Microchip MCP6402-H/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.467
$ 0.467
Stock
226,357
466,099
466,099
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
63 dB
63 dB
63 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2039-08-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-08-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP6402 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - TDFN-8
MicrochipMCP6402-E/SN
MCP6402 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6402T-H/SN
Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8
onsemiLM258DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
Texas InstrumentsLM432MA
Dual Op Amp with On-Chip Fixed 2.5V Reference | IC OPAMP GP 2 CIRCUIT 8SOIC

Descriptions

Descriptions of Microchip MCP6402-H/SN provided by its distributors.

Op Amp Dual GP R-R I/O 6V Automotive 8-Pin SOIC N Tube / IC OPAMP GP 1MHZ RRO 8SOIC
Op Amp 45μA 500mV/μs 1MHz 63dB 15mA 2-Ch 1.8V-6V 4.5mV 1pA SOP SMD 4.9mm(L) × 3.9mm(W)
Dual, 1.8V 1MHz, Op, H temp8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. MCP6402-H/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6402-HSN
  • MCP6402H/SN
  • MCP6402HSN