Microchip MCP6074T-E/ST

Op Amp Quad Precision Amplifier R-R I/O 6V Automotive AEC-Q100 14-Pin TSSOP T/R
$ 1.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6074T-E/ST.

Electro Sonic

Datasheet40 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.85%

CAD Models

Download Microchip MCP6074T-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.825
$ 1.628
$ 1.628
Stock
365,712
509,799
509,799
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
72 dB
72 dB
72 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
110 µA
110 µA
110 µA

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-03-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6074-E/ST
Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin TSSOP Tube
MicrochipMCP6004T-I/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
MicrochipMCP6004-E/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
Texas InstrumentsLMV934MTX/NOPB
Quad, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV934MT/NOPB
Quad, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4313IPWR
Op Amp Quad Low Noise Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R

Descriptions

Descriptions of Microchip MCP6074T-E/ST provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 6V Automotive AEC-Q100 14-Pin TSSOP T/R
Precision Operational Amplifier
Quad 1.8V 1.2MHz Op Amp, E temp
ROHS3Compliant EAR99 MCP6074 Matte Tin (Sn) - annealed op amp amplifier circuit 5mm 0.005muA 150muV 1200kHz
Linear Op Amps, 1200kHz, 1.8Vto6.0V, TSSOP-14, RoHS
Microchip SCT
TSSOP-14 Precision OpAmps ROHS
110μA(x2 Channels) 500mV/μs 1.2MHz 72dB 28mA 4 1.8V 6V 150μV 1pA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1mm
IC OPAMP GP 1.2MHZ RRO 14TSSOP
OPAMP, 1.2MHZ, -40 TO 125DEGC;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6074T-EST