Microchip MCP606T-I/ST

Operational Amplifier, 1 Func, 250uV Offset-Max, CMOS, PDSO8
$ 1.404
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP606T-I/ST.

Electro Sonic

Datasheet42 pages17 years ago

Newark

SHENGYU ELECTRONICS

CAD Models

Download Microchip MCP606T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.404
$ 0.75
Stock
105,034
106,002
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.08 V/µs
0.08 V/µs
Gain Bandwidth Product
155 kHz
155 kHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
18.7 µA
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP606-I/ST
Op Amp Single GP R-R O/P 6V Automotive 8-Pin TSSOP Tube
MicrochipMCP608T-I/ST
Single 25 uA 2.5V Op Amp w/ CS I temp
MicrochipMCP601-I/ST
Op Amp Single GP R-R O/P 6V Automotive 8-Pin TSSOP Tube
STMicroelectronicsTSC1021AIPT
ROHS3Compliant EAR99 TSC1021 Tape & Reel (TR) op amp buffer circuit 4.4mm 0.45mA 1.5mV 26.02dB
STMicroelectronicsTSC1021BIPT
300μA 450mV/μs 1Ch 5.5V 1.5mV 7μA 800kHz TSSOP-8 SMD, Adhesive Mount 3mm × 4.4mm × 1mm
STMicroelectronicsTS921IPT
TS921 Series 12 V 4 MHz Rail-to-Rail Operational Amplifier Surface Mount-TSSOP-8

Descriptions

Descriptions of Microchip MCP606T-I/ST provided by its distributors.

Operational Amplifier, 1 Func, 250uV Offset-Max, CMOS, PDSO8
OP Amp Single GP R-R O/P 6V 8-Pin TSSOP T/R
Op Amp, Cmos, Smd, Tssop8; |Microchip Technology MCP606T-I/ST
Single 25 uA, 2.5V Op Amp, I temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP606T-IST