Microchip MCP4911-E/MC

DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin DFN EP Tube
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4911-E/MC.

Microchip SCT

Datasheet50 pages16 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.45%

CAD Models

Download Microchip MCP4911-E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 2.41
Stock
123,620
147,023
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Bits
10
10
Settling Time
4.5 µs
4.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Polarity
Bipolar
-
Number of DAC Channels
1
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMCP4811-E/MC
DAC 1-CH Resistor-String 10-bit Automotive 8-Pin DFN EP Tube
MicrochipMCP4911T-E/MC
DAC 1-CH Resistor-String 10-bit Automotive 8-Pin DFN EP T/R
MicrochipMCP4901-E/MC
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin DFN EP Tube

Descriptions

Descriptions of Microchip MCP4911-E/MC provided by its distributors.

DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin DFN EP Tube
IC DAC 10BIT V-OUT 8DFN / 10 Bit Digital to Analog Converter 1 8-DFN (2x3)
Digital to Analog Converter, 1 Channel, 10 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
CONVERTERS, DIGITAL TO ANALOG, DAC SINGLE 12-BIT DAC W/SPI INTERFACE
MCP4911 Series 1 Ch 10-Bit Voltage Output Digital-to-Analog Converter-DFN-8
Single 10-bit DAC with SPI interface
IC, DAC, SINGLE, 10BIT, 8DFN; Resolution (Bits):10bit; Input Channel Type:Serial; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:175µA; Digital IC Case Style:DFN; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:4911

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4911-EMC
  • MCP4911E/MC
  • MCP4911EMC