Microchip MCP4801T-E/MC

Single 8-BIT Dac With Spi Interace And Internal Vref 8 Dfn 2X3X0.9MM T/r Rohs Compliant: Yes
$ 1.985
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4801T-E/MC.

Electro Sonic

Datasheet48 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-55.82%

CAD Models

Download Microchip MCP4801T-E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.985
$ 1.14
Stock
189,507
145,565
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Bits
8
8
Settling Time
4.5 µs
4.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
Bipolar
Number of DAC Channels
-
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipMCP4901-E/MC
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin DFN EP Tube
MicrochipMCP4801-E/MC
DAC 1-CH Resistor-String 8-bit Automotive 8-Pin DFN EP Tube
MicrochipMCP4901T-E/MC
DAC 1-CH Resistor-String 8-bit Automotive 8-Pin DFN EP T/R

Descriptions

Descriptions of Microchip MCP4801T-E/MC provided by its distributors.

Single 8-BIT Dac With Spi Interace And Internal Vref 8 Dfn 2X3X0.9MM T/r Rohs Compliant: Yes
DAC 1-CH Resistor-String 8-bit Automotive 8-Pin DFN EP T/R
IC DAC 8BIT V-OUT 8DFN / 8 Bit Digital to Analog Converter 1 8-DFN (2x3)
Digital to Analog Converter, 1 Channel, 8 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4801T-EMC