Microchip MCP47FEB11A1-E/ST

Single Channel, 10-BIT, Nonvolatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP47FEB11A1-E/ST.

Microchip

Datasheet0 pages0 years ago
Datasheet102 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.53
$ 0.68
Stock
72,912
73,316
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Bits
10
10
Settling Time
6 µs
6 µs
Interface
I2C
2-Wire, I2C
Integral Nonlinearity (INL)
-
1.5 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2039-12-19
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-12-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Single Channel, 10-BIT, Volatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
Single Channel, 10-BIT, Volatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
Single Channel, 10-BIT, Volatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes

Descriptions

Descriptions of Microchip MCP47FEB11A1-E/ST provided by its distributors.

Single Channel, 10-BIT, Nonvolatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
DAC 1-CH Resistor-String 10-bit 8-Pin TSSOP Tube
IC DAC 10BIT V-OUT 8TSSOP
TSSOP-8 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP47FEB11A1-EST
  • MCP47FEB11A1E/ST