Microchip MCP47FEB02A2-E/ST

Dual Channel, 8-BIT, Nonvolatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP47FEB02A2-E/ST.

Microchip

Datasheet0 pages0 years ago
Datasheet102 pages11 years ago

Inventory History

3 month trend:
-97.24%

CAD Models

Download Microchip MCP47FEB02A2-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.652
$ 1.222
Stock
118,154
107,349
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Bits
8
8
Settling Time
6 µs
6 µs
Interface
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-12-19
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-12-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Dual Channel, 10-BIT, Nonvolatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
Single Channel, 12-BIT, Nonvolatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
DAC 1-CH Resistor-String 10-Bit 8-Pin TSSOP Tube
Cirrus LogicCS4345-CZZR
DAC 2-CH Delta-Sigma 24-bit 10-Pin TSSOP T/R / IC DAC STER 24BIT 192KHZ 10TSSOP
Cirrus LogicCS4348-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Filtered, Stereo, Voltage, Serial
Cirrus LogicCS4344-CZZR
I2S Single-phase power supply 192Ksps 24bit 2 24 SSOP-10 SMD mount,glue mount 3mm*3mm*950μm

Descriptions

Descriptions of Microchip MCP47FEB02A2-E/ST provided by its distributors.

Dual Channel, 8-BIT, Nonvolatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
8-TSSOP (0.173 4.40mm Width) Voltage - Buffered R-2R MCP47FEB02 digital to analog converter 5.46V 6mus (Typ) 0.5LSB 4.4mm
2 8 6μs I²C ±0.1LSB 2.7V~5.5V ±0.0125LSB R-2R 2.7V~5.5V 8bit supply,inside,external Voltage - Buffered TSSOP-8 SMD mount 3mm*4.4mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP47FEB02A2-EST
  • MCP47FEB02A2E/ST