Microchip MCP47FEB01A1-E/ST

Single Channel, 8-BIT, Nonvolatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP47FEB01A1-E/ST.

LCSC

Datasheet0 pages0 years ago

Microchip

Inventory History

3 month trend:
+40.00%

Alternate Parts

Price @ 1000
$ 0.418
$ 0.6
Stock
113,444
146,929
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Bits
8
8
Settling Time
6 µs
6 µs
Interface
2-Wire, I2C
I2C
Integral Nonlinearity (INL)
0.5 LSB
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2039-12-19
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-12-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Single Channel, 12-BIT, Nonvolatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
DAC 1-CH Resistor-String 10-Bit 8-Pin TSSOP Tube
DAC 1-CH Resistor-String 12-bit 8-Pin TSSOP Tube

Descriptions

Descriptions of Microchip MCP47FEB01A1-E/ST provided by its distributors.

Single Channel, 8-BIT, Nonvolatile, I2C Dac 8 TSSOP 4.4MM Tube Rohs Compliant: Yes
DAC 1-CH Resistor-String 8-bit 8-Pin TSSOP Tube
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8
Digital to Analog Converter, 8Bits, 130µA, TSSOP-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP47FEB01A1-EST
  • MCP47FEB01A1E/ST
  • MCP47FEB01A1EST