What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP4726A2T-E/CH

DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R - Tape and Reel
$ 1.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4726A2T-E/CH.

Microchip

Datasheet40 pages14 years ago

Microchip SCT

Upverter

Electro Sonic

Inventory History

3 month trend:
-28.22%

CAD Models

Download Microchip MCP4726A2T-E/CH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
DAC 1-CH Resistor-String 12-bit Automotive 6-Pin SOT-23 T/R
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
Texas InstrumentsDAC7571IDBVT
Low-Power ail-To- ail Output 12-Bit I2C Input DAC 6-SOT-23 -40 to 105
Texas InstrumentsDAC6571IDBVT
DAC 1-CH Resistor-String 10-bit 6-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP4726A2T-E/CH provided by its distributors.

DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R - Tape and Reel
Digital to Analog Converter, 1 Channel, 12 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 6 Pins, SOT-23
Single, 12-bit NV DAC with External Vref Option and I2C interface
DAC, 12BIT, -40 TO 125DEG C; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: I2C; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: SOT-23; No. of Pins: 6Pins; Input Channel Type: Serial; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Single 12 Bit Voltage Output DACs; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4726A2T-ECH